Alpha Wire 5951 VI001

Image may be a representation.
See specs for product details.
Wire; Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Violet
Mfr. Part#: 5951 VI001
Allied Stock#: 70140708

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$392.54 (Per 1000 ft. Coil)
1 $392.54
5 $365.97
15 $324.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Wire Wrap
Color, Insulation : Violet
Diameter, Outer : 0.020 (0.51) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polyvinylidene Fluoride (PVDF)
Packaging : Coil
Series : 5951 Series
Standards : UL Style 1422
Stranding : Solid
Temperature, Operating, Maximum : 125 C
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to 125 C
Thickness, Insulation : 0.0045 in.
Thickness, Jacket : 0.005 (0.13) in. (mm)
Type : Hook-Up
Wire Size : 30 AWG

Overview

Polyvinylidene Fluoride (PVDF) Insulated Wire can be used in wire wrap and other applications requiring a high dielectric strength. When used for wire-wrap connections Solid Silver Plated Copper (SPC) conductor cold welds to gold-plated square posts.

Product Added to Cart
Alpha Wire
Wire; Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Violet
Allied Stock #: 70140708
Mfr's Part #: 5951 VI001
$392.540 Per 1000 ft. Coil
Quantity added: