Alpha Wire 5877 RD005
Hook-Up Wire, Copper, 18 AWG, 19x30, Red TFE insulated, -60 to 200C, 300V
Mfr. Part #: 5877 RD005 / RS Stock #: 70135755
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$354.76
3
$326.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Red
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.014 in.
Jacket Thickness
0.014 (0.35) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.079 in
Packaging
Coil
Shield
Red
Standards
UL Style 1179
Stranding
19x30
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
18 AWG
Overview
-60 to +200°C Operating Temperature, High-Reliability TFE Teflon Insulated Hook-Up Wire
Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60°C to
Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60°C to