Alpha Wire 5877 BK001

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 18 AWG; 19x30; Black TFE insulated; -60 to 200C; 300V
Manufacturer #: 5877 BK001
Allied Stock #: 70135784

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1165.35 (Per 1000 ft. Coil)
1 $1165.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : Black
Diameter, Outer : 0.079 (2.01) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878-5 Type EE, 5877 Series
Standards : UL Style 1179
Stranding : 19x30
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to 200 C
Thickness, Insulation : 0.014 in.
Thickness, Jacket : 0.014 (0.35) in. (mm)
Type : Hook-Up
Voltage Rating : 300 V
Wire Size : 18 AWG

Overview

-60 to +200C Operating Temperature, High-Reliability TFE Teflon Insulated Hook-Up Wire Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60C to

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 18 AWG; 19x30; Black TFE insulated; -60 to 200C; 300V
Allied Stock #: 70135784
Mfr's Part #: 5877 BK001
$1,165.350 Per 1000 ft. Coil
Quantity added: