Alpha Wire 5858 GR005

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 16 AWG; 19x29; Green TFE insulated; -60 to+200C
Manufacturer #: 5858 GR005
Allied Stock #: 70135646

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.82 (Per 100 ft. Coil)
1 $179.82
5 $167.65
10 $154.86
Availability

10 can ship immediately.

22 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : Green
Diameter, Outer : 0.080 (2.03) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878-4 Type E, 5858 Series
Standards : UL Style 1212
Stranding : 19x29
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to +200 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.012 (0.30) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 16 AWG

Overview

UL 1213, 200C, 600 V, 0.010 in. Insulation, Type E TFE Teflon® Insulated Hook-Up Wire Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60C to +200C (UL 105). Voltage Range: 600 volts (UL voltage not specified). Flammability: Passes UL VW1 flame test. Stocked Colors: 0-9.TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 16 AWG; 19x29; Green TFE insulated; -60 to+200C
Allied Stock #: 70135646
Mfr's Part #: 5858 GR005
$179.820 Per 100 ft. Coil
Quantity added: