Alpha Wire 5855/7 YL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 22 AWG; 7x30; Yellow TFE insulated; -60 to +200C; 600V
Mfr. Part#: 5855/7 YL001
Allied Stock#: 70135687

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$579.490 (Per 1000 ft. Coil)
1 $579.490
5 $540.280 (Save 7%)
10 $498.990 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : Yellow
Diameter, Outer : 0.050 (1.27) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878-4 Type E, 5855-7 Series
Standards : UL Style 1212
Stranding : 7x30
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to +200 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 22 AWG

Overview

UL 1213, 200C, 600 V, 0.010 in. Insulation, Type E TFE Teflon® Insulated Hook-Up Wire Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60C to +200C (UL 105). Voltage Range: 600 volts (UL voltage not specified). Flammability: Passes UL VW1 flame test. Stocked Colors: 0-9.TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 22 AWG; 7x30; Yellow TFE insulated; -60 to +200C; 600V
Allied Stock #: 70135687
Mfr's Part #: 5855/7 YL001
$579.490 Per 1000 ft. Coil
Quantity added: