Alpha Wire 5854 YL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 24 AWG; 19x36; Yellow TFE insulated; -60 to+200C
Mfr. Part#: 5854 YL005
Allied Stock#: 70135597

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$71.40 (Per 100 ft. Coil)
1 $71.40
5 $66.57
10 $61.48
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : Yellow
Diameter, Outer : 0.044 (1.12) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878-4 Type E, 5854 Series
Standards : UL Style 1212
Stranding : 19x36
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to +200 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 24 AWG

Overview

UL 1213, 200C, 600 V, 0.010 in. Insulation, Type E TFE Teflon® Insulated Hook-Up Wire Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60C to +200C (UL 105). Voltage Range: 600 volts (UL voltage not specified). Flammability: Passes UL VW1 flame test. Stocked Colors: 0-9.TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 24 AWG; 19x36; Yellow TFE insulated; -60 to+200C
Allied Stock #: 70135597
Mfr's Part #: 5854 YL005
$71.400 Per 100 ft. Coil
Quantity added: