Alpha Wire 57015 SL001

Image may be a representation.
See specs for product details.
Cable; 15 Conductor; 24AWG; Stranded; Foil Shield; PLM-PVC; Gray; 1000'
Mfr. Part#: 57015 SL001
Allied Stock#: 70140512

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,387.240 (Per 1000 ft. Coil)
1 $2,387.240
5 $2,225.700 (Save 7%)
15 $1,973.460 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For remote control, intercom systems, burglar alarm systems, signaling and power-limited circuits, cash registers, CRT-to-control interface, other low voltage systems
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Size : 24 AWG
Diameter, Outer : 0.212 in.
Insulation Material : Color-Coded Plenum-Rated PVC
Length : 1000 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl chloride (PVC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 15
Packaging : Coil
Product Header : Multiconductor Plenum-Rated Foil Shielded Communication and Control Cable
Series : 57015 Series
Shield : Aluminum⁄Polyester
Shielding : Foil
Standards : UL Type CL2P, CSA CMP FT6
Stranding : 7x32
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 60 C
Thickness, Jacket : 0.015 in.
Voltage Rating : 150 V
Wire Size : 24 AWG

Overview

Multiconductor cable rated for plenum use is manufactured to higher standards due to the need of the cable to survive harsh conditions should they occur.

Product Added to Cart
Alpha Wire
Cable; 15 Conductor; 24AWG; Stranded; Foil Shield; PLM-PVC; Gray; 1000'
Allied Stock #: 70140512
Mfr's Part #: 57015 SL001
$2,387.240 Per 1000 ft. Coil
Quantity added: