Alpha Wire 5504 SL002

Image may be a representation.
See specs for product details.
Cable; 4 Conductor; 22 AWG; Stranded; Foil&Overall Braid Shield; PVC; 500'
Mfr. Part#: 5504 SL002
Allied Stock#: 70138521

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3,579.140 (Per 500 ft. Coil)
1 $3,579.140
5 $3,336.940 (Save 7%)
15 $3,082.040 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For high technology in controlled environments, point-of-sale equipment, computer peripherals, industrial process controls, EIA RS 232C interface
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Size : 22 AWG
Diameter, Outer : 0.41 in.
Insulation Material : Color-Coded Premium PVC
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl chloride (PVC)
Material, Shield : Aluminum/Polyester/Aluminum, Tinned Copper
Number of Conductors : 4
Packaging : Coil
Product Header : Xtra.Guard® 1 Suprashield® Multiconductor Cable
Series : Xtra-Guard 1 Series
Shield : Aluminum⁄Polyester⁄Aluminum Foil Suprashield
Shielding : Foil & Braid
Standards : UL AWM Style 2501, CSA AWM I A/B II A/B FT4, CE
Stranding : 7x30
Temperature, Operating, Maximum : 105 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 105 C
Thickness, Insulation : 0.032 in.
Thickness, Jacket : 0.063 in.
Voltage Rating : 600 V
Wire Size : 22 AWG

Overview

Alpha Wire Xtra-Guard 1 Series – High Performance in a Tough PVC Cable with Supra-Shield® Foil/Braid, 600V:

Xtra-Guard® 1 cable is a high-performance cable for general purpose applications which features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I and Class 43, is designed for use in ambient temperatures up to 105°C, and provides exceptional protection against EMI interference when Supra-Shield is specified.

Supra-Shield: Superior Shielding from Alpha Wire:

Simply put, Supra-Shield® is Alpha Wire’s exclusive premium foil/braid shielding. Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a 25% overlap and in contact with a stranded tinned copper drain wire equal in size to the insulated cable conductors. Additionally, a tinned copper braid shield is then applied overall with 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high-frequency noise.

Products from the Alpha Wire portfolio that includes the Supra-Shield option include: EcoCable, EcoFlex, EcoCable Mini, Xtra-Guard 1, Xtra-Guard 2, Xtra-Guard 3, Xtra-Guard 4, Xtra-Guard 5, Xtra-Guard Flex, and Xtra-Guard Industrial Ethernet.

Features:

  • High-performance cable for general-purpose applications
  • Features a unique, premium-grade PVC insulation and jacket for Easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
  • UL SUN RES
  • Designed for use in ambient temperatures up to 105 ° C
  • Temperature range of -35 ° C to + 105 ° C (SR-PVC) and -30 ° C to + 105 ° C (PVC)
  • Provides exceptional protection contre EMI interference When Supra-Shield is specified

  • Product Added to Cart
    Alpha Wire
    Cable; 4 Conductor; 22 AWG; Stranded; Foil&Overall Braid Shield; PVC; 500'
    Allied Stock #: 70138521
    Mfr's Part #: 5504 SL002
    $3,579.140 Per 500 ft. Coil
    Quantity added: