Alpha Wire 5390C SL001
Multiconductor, 10C, 18AWG, Foil, Slate PVC, Xtra-Guard 1 Series
Mfr. Part #: 5390C SL001 / RS Stock #: 70479417
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5,106.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Dimensions
12000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
10
Operating Force
Polyvinyl Chloride (PVC) oz
Packaging
Coil
Quantity
4
Shielding
Foil
Standards
CA Prop 65 ; CE ; UL SUN RES ; UL VW-1 ; CSA CMG ; CSA FT4 ; IEC 60332-1 ; IEC 60332-2 ; UL 60C OIL ; UL AWM 1569 ; UL AWM 2464 ; UL CM
Stranding
16 x 30
Wire Size
18 AWG
Overview
Xtra-Guard 1 Extra-Premium Grade PVC Jacket Foil Shield Multiconductor, 18 AWG Conductor: Stranded tin coated copper. Conductor Styles: 24 and 22 AWG UL 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG UL 1007, CSA AWM PVC. Insulation: Color coded, 80 degC premium polyvinylchloride. Shield: Aluminum/polyester 25 overlap, typical, foil facing in plus stranded, tinned copper drain wire equal in size to insulated conductors of cable. Nylon rip cord for ease of jacket stripping. Cable Styles: UL type CM, AWM 2464, CSA PCC FT4. Operating Temperature Range: -20 degC to +80 degC AWM 75 degC CM. Jacket: Premium polyvinylchloride in gray or black; stocked in gray. Choose XTRA GUARD 1 For Unsurpassed Flame and Moisture Resistance Fast, Easy Stripping of Insulation and Jacket UL Recognized and UL Listed Flexible Cable Routing Requirements XTRA GUARD 1 Applications EIA RS 232C Interface High Technology Applications in Controlled Environments Point-Of-Sale Equipment Computer Peripherals Industrial Process Controls