Alpha Wire 5116C SL002
Multiconductor, 6C, 24AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series
Mfr. Part #: 5116C SL002 / RS Stock #: 70138453
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,211.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For high technology in controlled environments, point-of-sale equipment, computer peripherals, industrial process controls, EIA RS 232C interface
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Dimensions
6000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
6
Outer Diameter
0.23 in
Packaging
Coil
Product Header
Xtra.Guard® 1 Suprashield® Multiconductor Cable
Shield
Aluminum/Polyester/Aluminum Foil
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
CA Prop 65 ; CE ; UL SUN RES ; UL VW-1 ; CSA CMG ; CSA FT4 ; IEC 60332-1 ; IEC 60332-2 ; UL 60C OIL ; UL AWM 10002 ; UL AWM 2464 ; UL CM
Stranding
7 x 32
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
Xtra-Guard? 1 Extra-Premium Grade PVC Jacket Suprashield? Multiconductor, 24 AWG
- Conductor: Stranded tin coated copper. - Insulation: Color coded, 80?C premium polyvinylchloride 24 and 22 AWG ? UL Style 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG ? UL Style 1007, CSA AWM PVC. - SupraShield??: Aluminum/polyester/aluminum foil with drain wire plus overall braid of tinned copper. - Jacket: Premium polyvinylchloride. - Cable Styles: UL Type CM, AWM 2464, CSA PCC FT4. - Operating Temperature Range: -20?C to +80?C ? AWM (+75?C ? CM). - Specifications: CM rated. - Jacket Colors: Gray or black; stocked in gray.
- Choose XTRA? GUARD? - 1 For
?Unsurpassed Flame and Moisture Resistance
?Fast, Easy Stripping of Insulation and Jacket
?UL Recognized and UL Listed
?Flexible Cable Routing Requirements
?SUPRASHIELD? ? Twice As Effective As Foil Shielding
- XTRA? GUARD? - 1 Applications
?EIA RS 232C Interface (24 AWG, 22 AWG)
?High Technology Applications in Controlled Environments
?Point-Of-Sale Equipment
?Computer Peripherals
?Industrial Process Controls
- Conductor: Stranded tin coated copper. - Insulation: Color coded, 80?C premium polyvinylchloride 24 and 22 AWG ? UL Style 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG ? UL Style 1007, CSA AWM PVC. - SupraShield??: Aluminum/polyester/aluminum foil with drain wire plus overall braid of tinned copper. - Jacket: Premium polyvinylchloride. - Cable Styles: UL Type CM, AWM 2464, CSA PCC FT4. - Operating Temperature Range: -20?C to +80?C ? AWM (+75?C ? CM). - Specifications: CM rated. - Jacket Colors: Gray or black; stocked in gray.
- Choose XTRA? GUARD? - 1 For
?Unsurpassed Flame and Moisture Resistance
?Fast, Easy Stripping of Insulation and Jacket
?UL Recognized and UL Listed
?Flexible Cable Routing Requirements
?SUPRASHIELD? ? Twice As Effective As Foil Shielding
- XTRA? GUARD? - 1 Applications
?EIA RS 232C Interface (24 AWG, 22 AWG)
?High Technology Applications in Controlled Environments
?Point-Of-Sale Equipment
?Computer Peripherals
?Industrial Process Controls