Alpha Wire 461816 VI005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 16x30; PVCinsulated; Violet; 600V; UL CSA
Manufacturer #: 461816 VI005
Allied Stock #: 70479357

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$17.41 (Per 100 ft. Coil)
1 $17.41
5 $16.23
15 $14.39
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Violet
Diameter, Outer : 0.111 (2.82) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 461019 Series
Standards : UL Style 1015/1229
Stranding : 16x30
Temperature, Rating : -40 to 105 C
Thickness, Jacket : 0.032 (0.81) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 18 AWG

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 18 AWG; 16x30; PVCinsulated; Violet; 600V; UL CSA
Allied Stock #: 70479357
Mfr's Part #: 461816 VI005
$17.410 Per 100 ft. Coil
Quantity added: