Alpha Wire 422807 SL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 28AWG; 7x36; PVC insulated; Slate; 300V; UL CSA
Mfr. Part#: 422807 SL005
Allied Stock#: 70479321

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$14.960 (Per 100 ft. Coil)
1 $14.960
5 $13.940 (Save 7%)
15 $12.370 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Slate
Diameter, Outer : 0.035 (0.89) in. (mm)
Length : 100' (30.48m)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 422807 Series
Standards : UL Style 1060
Stranding : 7x36
Temperature, Rating : -10 to 80 C
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 28 AWG

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 28AWG; 7x36; PVC insulated; Slate; 300V; UL CSA
Allied Stock #: 70479321
Mfr's Part #: 422807 SL005
$14.960 Per 100 ft. Coil
Quantity added: