Alpha Wire 391497 BK005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14AWG; 41x30; Silicone rubber insulated; Black; 40kV; UL AWM 3239
Mfr. Part#: 391497 BK005
Allied Stock#: 70479265

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$819.360 (Per 100 ft. Coil)
1 $819.360
5 $763.900 (Save 7%)
15 $677.330 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Diameter, Outer : 0.268 (6.80) in. (mm)
Length : 100' (30.48m)
Material, Insulation : Silicone Rubber (SR)
Packaging : Coil
Series : 391497 Series
Standards : UL Style 3238
Stranding : 41x30
Temperature, Rating : -40 to 150 C
Thickness, Jacket : 0.097 (2.46) in. (mm)
Type : Hook-Up
Voltage Rating : 40 kV
Wire Size : 14 AWG

Overview

Alpha Wire High Voltage Hook-up Wire UL 3239 listed and CSA AWM certified hook up equipment wire. The cable comprises stranded tinned copper conductor with silicone rubber insulation. Wires are engineered for a wide variety of applications such as machine tooling, high temperature ovens or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14AWG; 41x30; Silicone rubber insulated; Black; 40kV; UL AWM 3239
Allied Stock #: 70479265
Mfr's Part #: 391497 BK005
$819.360 Per 100 ft. Coil
Quantity added: