Alpha Wire 3590/9

Image may be a representation.
See specs for product details.
Multiconductor Cable; Flat; 9 C; 28 AWG; 7x36; PVC Ins; Gry; PVC Jkt; TC
Manufacturer #: 3590/9
Allied Stock #: 70216267

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For external interconnect between data processing peripherals where RF suppression is mandated, provides EMI, RFI, ESD protection
Cable Type : Flat or Ribbon
Conductor Material : Tinned Copper (TC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Gray
Jacket Material : Polyvinyl Chloride (PVC)
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Aluminum/Mylar/Aluminum
Number of Conductors : 9
Product Header : 0.05" Center Shielded and Jacketed Flat Cable
Series : 3590 Series
Standards : UL Type CL2, UL AWM Style 2912
Stranding : 7x36
Temperature, Rating : -20 to 105 C
Wire Size : 28 AWG
Product Added to Cart
Alpha Wire
Multiconductor Cable; Flat; 9 C; 28 AWG; 7x36; PVC Ins; Gry; PVC Jkt; TC
Allied Stock #: 70216267
Mfr's Part #: 3590/9
$4.750 Each
Quantity added: