Alpha Wire 3590/14
Multiconductor Cable, Flat Ribbon, 14C, 28 AWG, Stranded, PVC, 150V
Mfr. Part #: 3590/14 / RS Stock #: 70216290
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3590/15-SHIELDU
Application
For external interconnect between data processing peripherals where RF suppression is mandated, provides EMI, RFI, ESD protection
Cable Type
Flat or Ribbon
Conductor Material
Tinned Copper (TC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Slate
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
14
Packaging
Coil
Series
3590 Series
Shield Material
Aluminum/Mylar/Aluminum
Stranding
7x36
Temperature, Rating
-20 to 105 °C
Voltage Rating
150 V
Wire Size
28 AWG
Overview
Alpha shielded flat cable can be used wherever UL AWM 2912 and UL Type CL2 requirements must be met. Two 28 AWG drain wires insure effective shielding for analog signals or data. For use with shielded IDC.