Alpha Wire 3252 OR005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 20 AWG; TC; 7x28 Strand; 0.058"dia; Orange; UL AWM 1061
Mfr. Part#: 3252 OR005
Allied Stock#: 70321407

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.270 (Per 100 ft. Coil)
1 $28.270
5 $26.350 (Save 7%)
15 $23.360 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Orange
Diameter, Outer : 0.058 (1.47) in. (mm)
Length : 100' (30.48m)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 3252 Series
Standards : UL Style 1060
Stranding : 7x28
Temperature, Rating : -10 to 80 C
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 20 AWG

Overview

The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 20 AWG; TC; 7x28 Strand; 0.058"dia; Orange; UL AWM 1061
Allied Stock #: 70321407
Mfr's Part #: 3252 OR005
$28.270 Per 100 ft. Coil
Quantity added: