Alpha Wire 3251 BL001
Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC, 300 V, Blue
Mfr. Part #: 3251 BL001 / RS Stock #: 70136406
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$272.88
5
$240.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.009 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-10 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.05 in
Packaging
Coil
Standards
UL Style 1060
Stranding
7x30
Temperature, Rating
-10 to 80 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
22 AWG
Overview
0.009 in. Insulation, -10 to +80?C, 300 V, Semi Rigid PVC Insulation Hook-Up Wire
- Conductor: Stranded, tinned copper. - Insulation: color-coded semi-rigid polyvinylchloride. - Insulation Thickness: 0.009" (0.23 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.
- Conductor: Stranded, tinned copper. - Insulation: color-coded semi-rigid polyvinylchloride. - Insulation Thickness: 0.009" (0.23 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.