Alpha Wire 3223 SL005

Image may be a representation.
See specs for product details.
Cable; 4 Conductor; 22 AWG; Stranded; BraidShield; Gray; PVC; 100'
Mfr. Part#: 3223 SL005
Allied Stock#: 70140063

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$230.630 (Per 100 ft. Coil)
1 $230.630
5 $215.020
15 $190.640
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Material : Tinned Copper (TC)
Conductor Size : 22 AWG
Diameter, Outer : 0.2 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Number of Conductors : 4
Packaging : Coil
Product Header : Multiconductor Braid Shielded Communication and Control Cable
Series : 3223 Series
Shield : Braided Tinned Copper (90% Coverage)
Shielding : Braid
Standards : MIL-W-16878D Type B⁄N Specifications
Stranding : 19x34
Temperature, Operating, Maximum : 105 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Rating : -55 to 105 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.019 in.
Voltage Rating : 600 V
Wire Size : 22 AWG

Overview

PVC Jacket Braid Shield Multiconductor, Braided Tinned Copper (90% Coverage) Shield, 600 V

Conductor: Stranded, tinned copper. Color-coded polyvinylchloride insulation; conductors cabled; braided tinned copper shield, 90% coverage. Clear nylon jacket 0.003" and gray PVC jacket (3221 — 0.016"; 3232 — 0.019"). -55°C to +105°C. 600 V.
Clear polyester wrap.

Product Added to Cart
Alpha Wire
Cable; 4 Conductor; 22 AWG; Stranded; BraidShield; Gray; PVC; 100'
Allied Stock #: 70140063
Mfr's Part #: 3223 SL005
$230.630 Per 100 ft. Coil
Quantity added: