Alpha Wire 3220 SL001

Image may be a representation.
See specs for product details.
Cable; single conductor; Braid shield; 22 AWG; 19/34 strand
Manufacturer #: 3220 SL001
Allied Stock #: 70137603
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$743.23 (Per 1000 ft. Coil)
1 $743.23
5 $692.93
10 $640.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 1000' (304.8m)
Packaging : Coil
Series : 3220 Series

Overview

PVC Jacket Braid Shield Multiconductor, Braided Tinned Copper (90% Coverage) Shield, 600 V

Conductor: Stranded, tinned copper. Color-coded polyvinylchloride insulation; conductors cabled; braided tinned copper shield, 90% coverage. Clear nylon jacket 0.003" and gray PVC jacket (3221 — 0.016"; 3232 — 0.019"). -55°C to +105°C. 600 V.
Clear polyester wrap.

Product Added to Cart
Alpha Wire
Cable; single conductor; Braid shield; 22 AWG; 19/34 strand
Allied Stock #: 70137603
Mfr's Part #: 3220 SL001
$743.230 Per 1000 ft. Coil
Quantity added: