Alpha Wire 3081 RD005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 10 AWG; 105/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Manufacturer #: 3081 RD005
Allied Stock #: 70136082

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$244.22 (Per 100 ft. Coil)
1 $244.22
5 $227.70
10 $210.30
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Red
Diameter, Outer : 0.184 (4.67) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 3081 Series
Shield : Braid
Special Features : Biological Compatibility
Standards : ISO 10993, UL Style 1015/1229
Stranding : 105x30
Temperature, Operating, Maximum : 105 C
Temperature, Operating, Minimum : -20 C
Temperature, Rating : -40 to +105 C
Thickness, Insulation : 0.032 in.
Thickness, Jacket : 0.032 (0.81) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 10 AWG

Overview

-20 to 105C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.032" (0.81 mm). Vo

Product Added to Cart
Alpha Wire
Hook-Up Wire; 10 AWG; 105/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Allied Stock #: 70136082
Mfr's Part #: 3081 RD005
$244.220 Per 100 ft. Coil
Quantity added: