Alpha Wire 3057 RD001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; 26x30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
Mfr. Part#: 3057 RD001
Allied Stock#: 70136503

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$260.68 (Per 1000 ft. Coil)
1 $260.68
5 $243.05
10 $224.48
Availability

4 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Red
Diameter, Outer : 0.092 (2.34) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 3057 Series
Shield : Red
Special Features : Biological Compatibility
Standards : ISO 10993, UL Style 1007/1568
Stranding : 26x30
Temperature, Operating, Maximum : 105C (UL AWM 1569), 90C (CSA TR-64), 80C (UL AWM 1007) C
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to +105 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 16 AWG

Overview

0.016 in. Insulation Thickness, 300V, Color-Coded PVC Insulated Hook-Up Wires

  • Stranded tinned copper conductor0.016 in. color-coded PVC insulation

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; 16 AWG; 26x30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
    Allied Stock #: 70136503
    Mfr's Part #: 3057 RD001
    $260.680 Per 1000 ft. Coil
    Quantity added: