Alpha Wire 3053 WB001
Hook-Up Wire, 20 AWG, TC, 10x30 Strand, 0.069"dia, White/Black, 3053 Series
Mfr. Part #: 3053 WB001 / RS Stock #: 70321387
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$261.80
5
$246.09
10
$238.24
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Insulation Color
Black ; White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.016 (0.41) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.069 in
Packaging
Coil
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1007/1568
Stranding
10x30
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
20 AWG
Overview
0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire
- Insulation: Color-coded polyvinylchloride. - Nominal Insulation Thickness: 0.016" (0.41 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.
- Insulation: Color-coded polyvinylchloride. - Nominal Insulation Thickness: 0.016" (0.41 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.