Alpha Wire 3051 BK001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Mfr. Part#: 3051 BK001
Allied Stock#: 70136472

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.07 (Per 1000 ft. Coil)
1 $116.07
5 $108.20
10 $99.93
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Black
Diameter, Outer : 0.062 (1.57) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 3051 Series
Special Features : Biological Compatibility
Standards : ISO 10993, UL Style 1007/1568
Stranding : 7x30
Temperature, Operating, Maximum : 105C (UL AWM 1569), 90C (CSA TR-64), 80C (UL AWM 1007) C
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to +105 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 22 AWG

Overview

0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; 7x30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Allied Stock #: 70136472
Mfr's Part #: 3051 BK001
$116.070 Per 1000 ft. Coil
Quantity added: