Alpha Wire 3051/1 BL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Blue
Mfr. Part#: 3051/1 BL001
Allied Stock#: 70136594

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.160 (Per 1000 ft. Coil)
1 $90.160
5 $84.060
10 $77.620
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Blue
Diameter, Outer : 0.057 (1.45) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 3051-1 Series
Special Features : Biological Compatibility
Standards : ISO 10993, UL Style 1007/1568
Stranding : Solid
Temperature, Operating, Maximum : 80C (UL AWM 1007), 90C (CSA TR-64), 105C (UL AWM 1569)
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to +105 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 22 AWG

Overview

Solid, 0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Blue
Allied Stock #: 70136594
Mfr's Part #: 3051/1 BL001
$90.160 Per 1000 ft. Coil
Quantity added: