Alpha Wire 2934 BK001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 34AWG; Solid; Black
Mfr. Part#: 2934 BK001
Allied Stock#: 71024016

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$238.710 (Per 1000 ft. Coil)
1 $238.710
5 $220.900
10 $205.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Length : 1000'
Material, Conductor : Nickel-Plated Copper (NPC)
Material, Insulation : Epitaxial Co-Crystallized Alloy (ECA) Fluoropolymer
Series : ThermoThin Series
Standards : RoHS2 and REACH Compliant
Stranding : Solid
Type : Hook-Up Wire
Wire Size : 34 AWG

Overview

ThermoThin Hook-Up Wire - High-Temperature Performance In an Ultra-Thin Wire:

Alpha Wire's new ThermoThin Series hook-up wire line offers reliable performance in applications that are exposed to a broad temperature range. Designed to withstand temperatures from -150°C to +300°C, ThermoThin is ideal for military, energy generation, oil and gas, and other mission-critical applications.

ThermoThin is available in conductor sizes from 36 AWG to 16 AWG, offering another hook-up wire solution to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Features:

  • Exceptionally small and lightweight
  • 36 AWG to 16 AWG conductor range
  • Nickel-plated copper conductors
  • ECA fluoropolymer insulation
  • -150°C to +300°C temperature range
  • 600 V performance
  • Excellent UV, chemical, and water resistance
  • UL AWM 11540 (30 AWG and larger)
  • RoHS2 and REACH compliant
  • 1000 ft continuous length available compared to
  • 3 pieces per 1000 ft put up for PTFE
  • Passes UL horizontal flame (30 AWG and larger)

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; 34AWG; Solid; Black
    Allied Stock #: 71024016
    Mfr's Part #: 2934 BK001
    $238.710 Per 1000 ft. Coil
    Quantity added: