Alpha Wire 2930 RD005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 2930 Red30AWG 600V 300C FP
Mfr. Part#: 2930 RD005
Allied Stock#: 71023987

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.840 (Per 100 ft. Coil)
1 $29.840
5 $27.610
10 $25.690
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Red
Length : 100'
Material, Conductor : Nickel-Plated Copper (NPC)
Material, Insulation : Epitaxial Co-Crystallized Alloy (ECA) Fluoropolymer
Series : ThermoThin Series
Standards : RoHS2 and REACH Compliant
Stranding : 7x38
Type : Hook-Up Wire
Wire Size : 30 AWG

Overview

ThermoThin Hook-Up Wire - High-Temperature Performance In an Ultra-Thin Wire:

Alpha Wire's new ThermoThin Series hook-up wire line offers reliable performance in applications that are exposed to a broad temperature range. Designed to withstand temperatures from -150°C to +300°C, ThermoThin is ideal for military, energy generation, oil and gas, and other mission-critical applications.

ThermoThin is available in conductor sizes from 36 AWG to 16 AWG, offering another hook-up wire solution to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Features:

  • Exceptionally small and lightweight
  • 36 AWG to 16 AWG conductor range
  • Nickel-plated copper conductors
  • ECA fluoropolymer insulation
  • -150°C to +300°C temperature range
  • 600 V performance
  • Excellent UV, chemical, and water resistance
  • UL AWM 11540 (30 AWG and larger)
  • RoHS2 and REACH compliant
  • 1000 ft continuous length available compared to
  • 3 pieces per 1000 ft put up for PTFE
  • Passes UL horizontal flame (30 AWG and larger)

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; 2930 Red30AWG 600V 300C FP
    Allied Stock #: 71023987
    Mfr's Part #: 2930 RD005
    $29.840 Per 100 ft. Coil
    Quantity added: