Location: 
All Products

Alpha Wire 2924 BK005

Alpha Wire - 2924 BK005 - 2924 BLACK 100 FT 24AWG 600V 300C FP HUW View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire 2924 BLACK 100 FT 24AWG 600V 300C FP HUW
Mfr. Part#:
2924 BK005

Allied Stock#: 71023917

 RoHS Compliant Part

 

Resources

View 2924 BK005 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$37.10 (Per 100 ft. Coil)
1$37.100
5$34.330
10$31.940
Availability

0 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ThermoThin Series
Color, Jacket: BLACK
Insulation Material: ECA Fluoropolymer
Length: 100 Ft
Material, Conductor: Nickel-Plated Copper
Standards: RoHS2 and REACH Compliant
Stranding: 7/117
Type: Hook-Up Wire
Voltage, Rating: 600V
Wire Size: 24AWG

Overview

ThermoThin Hook-Up Wire - High-Temperature Performance In an Ultra-Thin Wire:

Alpha Wire's new ThermoThin Series hook-up wire line offers reliable performance in applications that are exposed to a broad temperature range. Designed to withstand temperatures from -150°C to +300°C, ThermoThin is ideal for military, energy generation, oil and gas, and other mission-critical applications.

ThermoThin is available in conductor sizes from 36 AWG to 16 AWG, offering another hook-up wire solution to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Features:
  • Exceptionally small and lightweight
  • 36 AWG to 16 AWG conductor range
  • Nickel-plated copper conductors
  • ECA fluoropolymer insulation
  • -150°C to +300°C temperature range
  • 600 V performance
  • Excellent UV, chemical, and water resistance
  • UL AWM 11540 (30 AWG and larger)
  • RoHS2 and REACH compliant
  • 1000 ft continuous length available compared to
  • 3 pieces per 1000 ft put up for PTFE
  • Passes UL horizontal flame (30 AWG and larger)