Alpha Wire 2855/1 WH001

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 22 AWG; Solid; White TFE insulated; -60 to+200C
Manufacturer #: 2855/1 WH001
Allied Stock #: 70135082

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$737.30 (Per 1000 ft. Coil)
1 $737.30
5 $687.40
10 $634.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : White
Diameter, Outer : 0.045 (1.14) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878/4 Type E, 2855-1 Series
Standards : UL Style 1212
Stranding : Solid
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to 200 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 22 AWG

Overview

The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 22 AWG; Solid; White TFE insulated; -60 to+200C
Allied Stock #: 70135082
Mfr's Part #: 2855/1 WH001
$737.300 Per 1000 ft. Coil
Quantity added: