Alpha Wire 2855/1 RD001
Hook-Up Wire, Copper, 22 AWG, Solid, Red TFE insulated, -60 to +200C
Mfr. Part #: 2855/1 RD001 / RS Stock #: 70135084
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,242.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Red
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.0450 in
Packaging
Coil
Shield
Red
Standards
UL Style 1212
Stranding
Solid
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
22 AWG
Overview
0.010 in. Insulation Thickness, 600 V, High-Reliability TFE Teflon Insulated Hook-Up Wire
- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
It is high performance wire insulation material for environments characterized by extreme thermal or chemical conditions.
- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
It is high performance wire insulation material for environments characterized by extreme thermal or chemical conditions.