Alpha Wire 2854/1 YL001
Hook-Up Wire, Copper, 24 AWG, Solid, Yellow TFE insulated, -60 to +200C, 600V
Mfr. Part #: 2854/1 YL001 / RS Stock #: 70135076
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,246.33
10
$1,221.42
25
$1,184.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Yellow
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.04 in
Packaging
Coil
Standards
UL Style 1212
Stranding
Solid
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
24 AWG
Overview
0.010 in. Insulation Thickness, 600 V, High-Reliability TFE Teflon Insulated Hook-Up Wire
- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
It is high performance wire insulation material for environments characterized by extreme thermal or chemical conditions.
- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
It is high performance wire insulation material for environments characterized by extreme thermal or chemical conditions.