Alpha Wire 2853/1 SL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 26 AWG; Solid; Slate TFE insulated; -60 to +200C
Mfr. Part#: 2853/1 SL001
Allied Stock#: 70135070

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$464.820 (Per 1000 ft. Coil)
1 $464.820
5 $433.370 (Save 7%)
10 $400.260 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : Slate
Diameter, Outer : 0.036 (0.91) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878/4 Type E, 2853-1 Series
Standards : UL Style 1212
Stranding : Solid
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to +200 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 26 AWG

Overview

0.010 in. Insulation Thickness, 600 V, High-Reliability TFE Teflon Insulated Hook-Up Wire Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60C to +200C (UL 105). Voltage Range: 600 volts (UL voltage not specified). Flammability: Passes UL VW1 flame test. Stocked Colors: 0-9.It is high performance wire insulation material for environments characterized by extreme thermal or chemical conditions.

Product Added to Cart
Alpha Wire
Hook-Up Wire; Copper; 26 AWG; Solid; Slate TFE insulated; -60 to +200C
Allied Stock #: 70135070
Mfr's Part #: 2853/1 SL001
$464.820 Per 1000 ft. Coil
Quantity added: