Alpha Wire 2845/19 YL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; Copper; 22 AWG; 19x34; YellowTFE insulated; -60 to +200C
Mfr. Part#: 2845/19 YL001
Allied Stock#: 70135416

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$584.540 (Per 1000 ft. Coil)
1 $584.540
5 $544.990
10 $503.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Military harnessing, medical electronics, power supply lead wire, appliance wiring
Color, Insulation : Yellow
Diameter, Outer : 0.042 (1.07) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Polytetrafluoroethylene (PTFE)
Packaging : Coil
Series : MIL-W-16878/6 Type ET, 2845-19 Series
Standards : MIL-W-16878E
Stranding : 19x34
Temperature, Operating, Maximum : 200 C
Temperature, Operating, Minimum : -60 C
Temperature, Rating : -60 to +200 C
Thickness, Insulation : 0.006 in.
Thickness, Jacket : 0.005 (0.13) in. (mm)
Type : Hook-Up
Voltage Rating : 250 VAC
Wire Size : 22 AWG

Overview

0.006 in. Insulation Thickness, High-Reliability TFE Teflon Insulated Hook-Up Wire Conductor: Stranded tinned or solid silver plated copper. Insulation: Color coded extruded TFE teflon. Nominal Insulation Thickness: 0.006" (0.15 mm). Stocked Colors: 0-9.

  • Medical Electronic
  • Power Supply Lead Wire

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; Copper; 22 AWG; 19x34; YellowTFE insulated; -60 to +200C
    Allied Stock #: 70135416
    Mfr's Part #: 2845/19 YL001
    $584.540 Per 1000 ft. Coil
    Quantity added: