Alpha Wire 2423C SL001

Image may be a representation.
See specs for product details.
Cable; 3 Conductor; 18 AWG; Stranded; Foil Shield; Gray; PVC; 1000'
Mfr. Part#: 2423C SL001
Allied Stock#: 70139669

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$696.680 (Per 1000 ft. Coil)
1 $696.680
5 $649.540 (Save 7%)
15 $575.930 (Save 17%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Size : 18 AWG
Diameter, Outer : 0.23 in.
Insulation Material : Color-Coded Polyethylene
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyvinyl chloride (PVC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 3
Packaging : Coil
Product Header : Multiconductor Foil Shielded Communication and Control Cable
Series : 2423C Series
Shield : Aluminum⁄Polyester Foil
Shielding : Foil
Standards : UL Type CM, AWM 2092/2093/2094, CSA CMG FT4
Stranding : 16x30
Temperature, Operating, Maximum : +75 °C
Temperature, Rating : -20 to 60 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.020 in.
Voltage Rating : 150 V
Wire Size : 18 AWG

Overview

PVC Jacket Foil Shielded Multiconductor Cable, 0.016 in. Insulation, 0.020 in. Jacket Thickness

UL2092, 2093, 2094, UL Type CM, CSA PCC FT4
Conductor:
Stranded tinned copper. Insulation: Color coded polyethylene 0.016". Shield: Aluminum/polyester tape (100% coverage). Jacket: Gray polyvinylchloride. Operating Temperature Range: +60°C.
Foil faced outward shield, stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Cable; 3 Conductor; 18 AWG; Stranded; Foil Shield; Gray; PVC; 1000'
Allied Stock #: 70139669
Mfr's Part #: 2423C SL001
$696.680 Per 1000 ft. Coil
Quantity added: