Alpha Wire 2172 SV005

Image may be a representation.
See specs for product details.
Braid; 10 AWG; Tinned Copper; 384; 9600CMA; 53 A
Manufacturer #: 2172 SV005
Allied Stock #: 70136173

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$560.13 (Per 100 ft. Coil)
1 $560.13
5 $522.22
10 $482.33
Availability

3 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For point-to-point ground path, wire and cable shielding
Material, Conductor : Tinned Copper (TC)
Packaging : Coil
Series : Fit 2172 Series
Standards : QQ-W-343E, QQ-B-575B, ASTM-B-33
Type : Braid, Tubular
Wire Size : 10 AWG (Approximate)

Overview

Alpha braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable. FIT Brass Braid is an attractive alternative to standard copper braid. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for medical, food and beverage, and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.

Product Added to Cart
Alpha Wire
Braid; 10 AWG; Tinned Copper; 384; 9600CMA; 53 A
Allied Stock #: 70136173
Mfr's Part #: 2172 SV005
$560.130 Per 100 ft. Coil
Quantity added: