Alpha Wire 1899/3C SL002

Image may be a representation.
See specs for product details.
Cable; 3 Conductor; 16AWG; Slate PVC; 500'
Mfr. Part#: 1899/3C SL002
Allied Stock#: 70140482

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$793.890 (Per 500 ft. Coil)
1 $793.890
5 $740.160 (Save 7%)
15 $656.280 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Multiconductor
Color, Jacket : Slate
Conductor Size : 16 AWG
Diameter, Outer : 0.24 in.
Insulation Material : Color-Coded PVC
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl chloride (PVC)
Number of Conductors : 3
Packaging : Coil
Product Header : Multiconductor Unshielded Communication and Control Cable
Series : 1899C Series
Standards : UL CM AWM ; CSA CMG
Stranding : 19x29
Temperature, Operating, Maximum : 75 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.020 in.
Voltage Rating : 300 V
Wire Size : 16 AWG

Overview

PVC Jacket Unshielded Multiconductor, 16 AWG, 0.016 in. Insulation, 19/0.0117 Stranding

  • Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
  • Temperature Range: -20°C to +80°C — AWM, 75°C — CM
  • Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
  • Recommend FIT®-221 Heat Shrink Product Be Used with This Product

  • Product Added to Cart
    Alpha Wire
    Cable; 3 Conductor; 16AWG; Slate PVC; 500'
    Allied Stock #: 70140482
    Mfr's Part #: 1899/3C SL002
    $793.890 Per 500 ft. Coil
    Quantity added: