Alpha Wire 1896/15C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 15C; 20AWG; Slate PVC
Manufacturer #: 1896/15C SL005
Allied Stock #: 70244025

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$282.24 (Per 100 ft. Coil)
1 $282.24
5 $263.14
15 $233.33
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Slate
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 15
Packaging : Coil
Series : 1896/15C Series
Standards : UL CM AWM ; CSA CMG
Stranding : 7x28
Wire Size : 20 AWG

Overview

Alpha Wire's Alpha Essentials 1896/15C Series – Communication and Control Cable | 300 V Unshielded, Multiconductor, PVC, PVC:

Our line-up of standard communication and control cables gives you maximum choice and fewer tradeoffs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Features:

  • Stranded or solid tinned copper conductors
  • PVC insulation
  • Slate PVC jacket
  • UL AWM 2576 (150 V) VW-1
  • UL CM
  • CSA CMG FT4

    Applications:
  • Audio systems: speakers, microphones, intercoms
  • Broadcast and studio
  • Data transmission: RS-232, 422, 485
  • CAD/CAM
  • Computer peripherals
  • Business machines
  • Security systems: alarms, cameras, sensors
  • Control systems
  • Instrumentation systems
  • Point-of-sale systems
  • Banking systems

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 15C; 20AWG; Slate PVC
    Allied Stock #: 70244025
    Mfr's Part #: 1896/15C SL005
    $282.240 Per 100 ft. Coil
    Quantity added: