Alpha Wire 1859/19 BL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 19x27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V
Manufacturer #: 1859/19 BL001
Allied Stock #: 70136226

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$347.93 (Per 1000 ft. Coil)
1 $347.93
5 $324.39
10 $299.61
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Blue
Diameter, Outer : 0.091 (2.31) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : MIL-W-16878E/1 1859/19 Series
Standards : MIL-W-16878E
Stranding : 19x27
Temperature, Operating, Maximum : 105 C
Temperature, Operating, Minimum : -55 C
Temperature, Rating : -55 to +105 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 14 AWG

Overview

PVC Insulated Hook-Up Wire, Operating Temperature: -55 to +105C. Voltage: 600 V. Conductor: Stranded tinned copper. Insulation: Color coded polyvinylchloride. Insulation Thickness: 0.010" (0.25 mm). Stocked colors: 0-9. Certain colors and put-up combinations may only be available by special order, minimums may apply.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14 AWG; 19x27; 0.010 in.; 0.091 in.; -55 degC; 105 degC; 600 V
Allied Stock #: 70136226
Mfr's Part #: 1859/19 BL001
$347.930 Per 1000 ft. Coil
Quantity added: