Alpha Wire 1855/19 WB001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; TC; 19x34 Strand; 0.052"dia; White/Black; MIL-W-16878E/1
Mfr. Part#: 1855/19 WB001
Allied Stock#: 70321360

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$141.840 (Per 1000 ft. Coil)
1 $141.840
5 $132.250
15 $117.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : White, Black Stripe
Diameter, Outer : 0.052 (1.32) in. (mm)
Length : 1000' (304.8m)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : MIL-W-16878E/1 1855/19 Series
Stranding : 19x34
Temperature, Rating : -55 to 105 C
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 22 AWG

Overview

0.016 in. Insulation, -55 to +105C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. Insulation Thickness: 0.010" (0.25 mm). Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 22 AWG; TC; 19x34 Strand; 0.052"dia; White/Black; MIL-W-16878E/1
Allied Stock #: 70321360
Mfr's Part #: 1855/19 WB001
$141.840 Per 1000 ft. Coil
Quantity added: