Alpha Wire 1854 SL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 24 AWG; 7x32; Slate PVC insulated; -55 to +105C; 600V
Mfr. Part#: 1854 SL005
Allied Stock#: 70135580

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.220 (Per 100 ft. Coil)
1 $26.220
5 $24.460 (Save 7%)
10 $22.600 (Save 14%)
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Slate
Diameter, Outer : 0.044 (1.12) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : MIL-W-16878E/1 and MIL-W-76B Type LW 1854 Series
Standards : MIL-W-16878E
Stranding : 7x32
Temperature, Operating, Maximum : 105 C
Temperature, Operating, Minimum : -55 C
Temperature, Rating : -55 to +105 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 24 AWG

Overview

0.016 in. Insulation, -55 to +105C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. Insulation Thickness: 0.010" (0.25 mm). Stocked Colors: 0-9.

Product Added to Cart
Alpha Wire
Hook-Up Wire; TC; 24 AWG; 7x32; Slate PVC insulated; -55 to +105C; 600V
Allied Stock #: 70135580
Mfr's Part #: 1854 SL005
$26.220 Per 100 ft. Coil
Quantity added: