Alpha Wire 1853 WB005
Hook-Up Wire, 26 AWG, 7X34, PVC insulated, White/Black, MIL-W-16878E/1
Mfr. Part #: 1853 WB005 / RS Stock #: 70479109
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$56.00
5
$52.64
10
$51.24
25
$49.84
50
$48.44
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Insulation Color
Black ; White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.010 (0.25) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0390 in
Packaging
Coil
Stranding
7x34
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
26 AWG
Overview
0.016 in. Insulation, -55 to +105?C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.