Alpha Wire 1805 VI005

Image may be a representation.
See specs for product details.
Wire; Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -70 degC; Violet
Mfr. Part#: 1805 VI005
Allied Stock#: 70140286

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$177.38 (Per 100 ft. Coil)
1 $177.38
5 $165.38
15 $146.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Wire Wrap
Color, Insulation : Violet
Diameter, Outer : 0.020 (0.51) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Ethylene Tetrafluoroethylene (ETFE)
Packaging : Coil
Series : 1805 Series
Standards : UL Style 1515
Stranding : Solid
Temperature, Operating, Maximum : 150 C
Temperature, Operating, Minimum : -70 C
Temperature, Rating : -70 to 150 C
Thickness, Insulation : 0.0045 in.
Thickness, Jacket : 0.004 (0.11) in. (mm)
Type : Hook-Up
Wire Size : 30 AWG

Overview

-70 to 150C, Ethylene-Tetrafluoroethylene Copolymer Insulated Tefzel® Wire WrapSolid silver-plated, oxygen-free high conductivity (OFHC) copper conductor. Color-coded Tefzel insulation. High cut-through and abrasion resistance. Long flex

Product Added to Cart
Alpha Wire
Wire; Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -70 degC; Violet
Allied Stock #: 70140286
Mfr's Part #: 1805 VI005
$177.380 Per 100 ft. Coil
Quantity added: