Alpha Wire 1712 SL001

Image may be a representation.
See specs for product details.
Cable; 2 Conductor; 20AWG; Stranded; Braid Shield; Gray PVC; CA Pairsop 65; 1000'
Mfr. Part#: 1712 SL001
Allied Stock#: 70140442

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,252.630 (Per 1000 ft. Coil)
1 $1,252.630
5 $1,167.860 (Save 7%)
15 $1,035.500 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Size : 20 AWG
Diameter, Outer : 0.24 in.
Insulation Material : Color-Coded Polyethylene
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyvinyl chloride (PVC)
Material, Shield : Tinned Copper
Number of Conductors : 2
Packaging : Coil
Product Header : Multiconductor Braid Shielded Communication and Control Cable
Series : 1712 Series
Shield : Braided Tinned Copper (85% Coverage)
Shielding : Tinned Copper Braid
Standards : California Proposition 65
Stranding : 26x34
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 60 C
Thickness, Insulation : 0.015 in.
Thickness, Jacket : 0.030 in.
Voltage Rating : 600 V
Wire Size : 20 AWG

Overview

PVC Jacket Braid Shield Multiconductor, 20 AWG, 26/34 Strand, Braided Tinned Copper Shield

Each conductor stranded, tinned copper. Color-coded polyethylene insulation .015". Cabled with fillers where necessary. Mylar wrap, braided tinned copper shield. Gray PVC jacket. -20°C to +80°C, 600 V. Passes UL VW-1 Flame Test.
Clear polyester wrap.

Product Added to Cart
Alpha Wire
Cable; 2 Conductor; 20AWG; Stranded; Braid Shield; Gray PVC; CA Pairsop 65; 1000'
Allied Stock #: 70140442
Mfr's Part #: 1712 SL001
$1,252.630 Per 1000 ft. Coil
Quantity added: