Alpha Wire 1560 YL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 12 AWG; 65x30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V
Manufacturer #: 1560 YL005
Allied Stock #: 70136185

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.49 (Per 100 ft. Coil)
1 $144.49
5 $134.72
10 $124.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Yellow
Diameter, Outer : 0.125 (3.18) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Primary Type : Wire
Series : MIL-W-76B Type MW 1560 Series
Standards : MIL-W-76B
Stranding : 65x30
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to +80 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 1 kV
Wire Size : 12 AWG

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 12 AWG; 65x30; 0.016 in.; 0.125 in.; -40 degC; 80 degC; 1000 V
Allied Stock #: 70136185
Mfr's Part #: 1560 YL005
$144.490 Per 100 ft. Coil
Quantity added: