Alpha Wire 1559 GR005
Hook-Up Wire, TC, 14 AWG, 41x30, Green PVC insulated, -40 to +80C, 1000V
Mfr. Part #: 1559 GR005 / RS Stock #: 70134874
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$179.44
5
$166.88
10
$161.50
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Green
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.106 in
Packaging
Coil
Primary Type
Wire
Standards
MIL-W-76B
Stranding
41x30
Temperature, Rating
-40 to 80 °C
Type
Hook-Up Wire
Voltage Rating
1 kV
Wire Size
14 AWG
Overview
Type TW, PVC Insulation, 80?C, 1000 V, Stranded Tinned Copper Conductor, Hook-up Wire
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.