Alpha Wire 1559 BL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14 AWG; 41x30; TC; Blue PVCinsulated; -40 to 80C; 1000V
Manufacturer #: 1559 BL005
Allied Stock #: 70134876

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$85.97 (Per 100 ft. Coil)
1 $85.97
5 $80.15
10 $74.01
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Blue
Diameter, Outer : 0.106 (2.69) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Primary Type : Wire
Series : MIL-W-76B Type MW 1559 Series
Standards : MIL-W-76B
Stranding : 41x30
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to +80 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 1 kV
Wire Size : 14 AWG

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14 AWG; 41x30; TC; Blue PVCinsulated; -40 to 80C; 1000V
Allied Stock #: 70134876
Mfr's Part #: 1559 BL005
$85.970 Per 100 ft. Coil
Quantity added: