Alpha Wire 1555 WU001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; TC; 16x30 Strand; 0.079"dia; Wh/Blue; MIL-W-76B TYPE MW
Mfr. Part#: 1555 WU001
Allied Stock#: 70321342

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$213.220 (Per 1000 ft. Coil)
1 $213.220
5 $198.790
15 $176.260
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : White, Blue Stripe
Diameter, Outer : 0.079 (2.01) in. (mm)
Length : 1000' (304.8m)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Primary Type : Wire
Series : MIL-W-76B Type MW 1555 Series
Standards : MIL-W-76B
Stranding : 16x30
Temperature, Rating : -40 to 80 C
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 1 kV
Wire Size : 18 AWG

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 18 AWG; TC; 16x30 Strand; 0.079"dia; Wh/Blue; MIL-W-76B TYPE MW
Allied Stock #: 70321342
Mfr's Part #: 1555 WU001
$213.220 Per 1000 ft. Coil
Quantity added: