Alpha Wire 1550 SL001
Hook-Up Wire, TC, 24 AWG, 7x32, Slate PVC insulated, -40 to +80C, 1000V
Mfr. Part #: 1550 SL001 / RS Stock #: 70134788
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$211.43
5
$190.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Slate
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.056 in
Packaging
Coil
Primary Type
Wire
Standards
MIL-W-76B
Stranding
7x32
Temperature, Rating
-40 to 80 °C
Type
Hook-Up Wire
Voltage Rating
1 kV
Wire Size
24 AWG
Overview
Type TW, PVC Insulation, 80?C, 1000 V, Stranded Tinned Copper Conductor, Hook-up Wire
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.