Alpha Wire 1550 GR001

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 24 AWG; 7x32; Green PVC insulated; -40 to +80C; 1000V
Mfr. Part#: 1550 GR001
Allied Stock#: 70134784

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$112.350 (Per 1000 ft. Coil)
1 $112.350
5 $104.740
10 $96.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wiring electrical or electronic equipment
Color, Insulation : Green
Diameter, Outer : 0.056 (1.42) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Primary Type : Wire
Series : MIL-W-76B Type MW 1550 Series
Standards : MIL-W-76B
Stranding : 7x32
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -40 C
Temperature, Rating : -40 to +80 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 1 kV
Wire Size : 24 AWG

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; TC; 24 AWG; 7x32; Green PVC insulated; -40 to +80C; 1000V
Allied Stock #: 70134784
Mfr's Part #: 1550 GR001
$112.350 Per 1000 ft. Coil
Quantity added: