Alpha Wire 1299/25C SL001
Multiconductor Cable, 25C, 22 AWG, Foil Shield, Gray PVC , 1000
Mfr. Part #: 1299/25C SL001 / RS Stock #: 70137574
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7,298.10
10
$7,152.14
25
$6,933.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
75 °C
Number of Conductors
25
Outer Diameter
0.37 in
Packaging
Coil
Product Header
Multiconductor Foil Shielded Communication and Control Cable
Shield
Aluminum/Polyester Foil
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL Type CM, AWM 2576, CSA CMG FT4
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
PVC Jacket Foil Shielded Multiconductor, 22 AWG, 0.010in. Insulation, 7/30 Stranding
- UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. - Insulation: Color coded PVC. - Shield: Aluminum/polyester tape (100% coverage). - Drain Wire: Tinned copper. - Jacket: Gray PVC. - Operating Temperature Range: +80?C ? AWM, 75?C ? CM. - Nom Jacket Thickness: 0.032.
Foil faced outward shield.
- UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. - Insulation: Color coded PVC. - Shield: Aluminum/polyester tape (100% coverage). - Drain Wire: Tinned copper. - Jacket: Gray PVC. - Operating Temperature Range: +80?C ? AWM, 75?C ? CM. - Nom Jacket Thickness: 0.032.
Foil faced outward shield.