Alpha Wire 1299/12C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 12C; 22AWG; Foil Shield; Gray PVC; 100'
Manufacturer #: 1299/12C SL005
Allied Stock #: 70137563

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$286.82 (Per 100 ft. Coil)
1 $286.82
5 $267.42
10 $246.98
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Multiconductor
Conductor Material : Tinned Copper (TC)
Conductor Size : 22 AWG
Diameter, Outer : 0.28 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Gray
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 12
Packaging : Coil
Product Header : Multiconductor Foil Shielded Communication and Control Cable
Series : 1299 Series
Shield : Aluminum⁄Polyester Foil
Shielding : Foil
Standards : UL Type CM, AWM 2576, CSA CMG FT4
Stranding : 7x30
Temperature, Operating, Maximum : 75 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

PVC Jacket Foil Shielded Multiconductor, 22 AWG, 0.010in. Insulation, 7/30 Stranding

UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. Insulation: Color coded PVC. Shield: Aluminum/polyester tape (100% coverage). Drain Wire: Tinned copper. Jacket: Gray PVC. Operating Temperature Range: +80°C — AWM, 75°C — CM. Nom Jacket Thickness: 0.032.
Foil faced outward shield.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 12C; 22AWG; Foil Shield; Gray PVC; 100'
Allied Stock #: 70137563
Mfr's Part #: 1299/12C SL005
$286.820 Per 100 ft. Coil
Quantity added: